Add To Favorites
HBG-240P-36A 6.7A 21.6 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.43000 $54.43
10 50.40000 $504.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2216-ND
Copy   1866-2216-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HBG-240P-36A

Copy   HBG-240P-36A
Description LED DVR CC/CV ACDC 21.6-36V 6.7A
Copy   LED DVR CC/CV ACDC 21.6-36V 6.7A
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

6.7A 21.6 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   6.7A 21.6 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HBG-240P Series Datasheet
Online Catalog HBG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HBG-240P
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 21.6 ~ 36 V
Current - Output (Max) 6.7A
Power (Watts) 241W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings -
Operating Temperature -
Efficiency 92.5%
Termination Style Wire Leads
Size / Dimension 5.67" Dia x 1.38" H (144.0mm x 35.0mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 1866-2216
HBG-240P-36A-ND

22:06:00 11/15/2018