Add To Favorites
HBG-240-60 4A 36 ~ 60 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 73.22000 $73.22
10 67.90000 $679.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2213-ND
Copy   1866-2213-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HBG-240-60

Copy   HBG-240-60
Description LED DRVR CC/CV AC/DC 36-60V 4A
Copy   LED DRVR CC/CV AC/DC 36-60V 4A
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

4A 36 ~ 60 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   4A 36 ~ 60 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HBG-240 Series Datasheet
Online Catalog HBG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HBG-240
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 36 ~ 60 V
Current - Output (Max) 4A
Power (Watts) 240W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 75°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 7.54" Dia x 2.72" H (191.5mm x 69.0mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8
Other Names 1866-2213
HBG-240-60-ND

09:33:58 12/12/2018