Add To Favorites
HBG-240-36 6.7A 21.6 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 1866-2207-ND
Copy   1866-2207-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HBG-240-36

Copy   HBG-240-36
Description LED DVR CC/CV ACDC 21.6-36V 6.7A
Copy   LED DVR CC/CV ACDC 21.6-36V 6.7A
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

6.7A 21.6 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   6.7A 21.6 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HBG-240 Series Datasheet
Online Catalog HBG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HBG-240
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 21.6 ~ 36 V
Current - Output (Max) 6.7A
Power (Watts) 240W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 75°C
Efficiency 92.5%
Termination Style Wire Leads
Size / Dimension 7.54" Dia x 2.72" H (191.5mm x 69.0mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8
Other Names 1866-2207
HBG-240-36-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 73.22000 $73.22
10 67.90000 $679.00

Submit a request for quotation on quantities greater than those displayed.

01:11:54 9/21/2018