Add To Favorites
HBG-200-60 3.3A 36 ~ 60 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.62000 $59.62
10 55.30000 $553.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2201-ND
Copy   1866-2201-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HBG-200-60

Copy   HBG-200-60
Description LED DRVR CC/CV AC/DC 36-60V 3.3A
Copy   LED DRVR CC/CV AC/DC 36-60V 3.3A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3.3A 36 ~ 60 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   3.3A 36 ~ 60 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HBG-200 Series Datasheet
Online Catalog HBG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HBG-200
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 36 ~ 60 V
Current - Output (Max) 3.3A
Power (Watts) 198W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 85°C
Efficiency 93.5%
Termination Style Wire Leads
Size / Dimension 5.97" Dia x 2.62" H (151.7mm x 66.5mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8
Other Names 1866-2201
HBG-200-60-ND

13:54:27 12/17/2018