Add To Favorites
HBG-160P-60A 2.6A 36 ~ 60 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.60000 $39.60
10 36.00000 $360.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-2193-ND
Copy   1866-2193-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HBG-160P-60A

Copy   HBG-160P-60A
Description LED DRVR CC/CV AC/DC 36-60V 2.6A
Copy   LED DRVR CC/CV AC/DC 36-60V 2.6A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.6A 36 ~ 60 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   2.6A 36 ~ 60 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets HBG-160P(DA) Series Datasheet
Online Catalog HBG-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series HBG-160P
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 36 ~ 60 V
Current - Output (Max) 2.6A
Power (Watts) 156W
Voltage - Isolation 3.75kV
Dimming -
Features OTP, OVP, SCP
Ratings -
Operating Temperature -
Efficiency 93.5%
Termination Style Wire Leads
Size / Dimension 4.91" Dia x 1.34" H (124.6mm x 34.0mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36
Other Names 1866-2193
HBG-160P-60A-ND

07:11:33 12/12/2018