Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 1866-1609-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

ELP-75-5-C

Description AC/DC CONVERTER 5V 75W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 5V 15A 90 ~ 264 VAC, 127 ~ 370 VDC Input

Documents & Media
Datasheets ELN-75 Series Datasheet
Online Catalog ELR-75 Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series ELP-75
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 15A
Power (Watts) 75W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 82%
Operating Temperature -30°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 7.68" L x 2.68" W x 1.30" H (195.0mm x 68.0mm x 33.0mm)
Minimum Load Required No
Approvals CB, CE, cURus, TUV
 
Additional Resources
Standard Package ? 25
Other Names 1866-1609
ELP-75-5-C-ND

10:20:17 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.80000 $40.80
10 38.39800 $383.98
25 37.19840 $929.96
50 35.99860 $1,799.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback