Add To Favorites
Product Overview
Digi-Key Part Number 1866-1552-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

ELG-240-C2100

Description LED DRVR CC AC/DC 57-114V 2.1A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.1A 57 ~ 114 V Constant Current LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets ELG-240-C Series Datasheet
Online Catalog ELG-xxx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series ELG-240-C
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 305VAC
Voltage - Output 57 ~ 114 V
Current - Output (Max) 2.1A
Power (Watts) 242W
Voltage - Isolation 3750kV
Dimming Analog, PWM
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ELG-240-C2100A - MEAN WELL USA Inc. | 1866-1553-ND DigiKey Electronics
  • ELG-240-C2100A
  • MEAN WELL USA Inc.
  • LED DRVR CC AC/DC 57-114V 2.1A
  • Unit Price $47.52000
  • 1866-1553-ND
  • ELG-240-C2100B - MEAN WELL USA Inc. | 1866-1554-ND DigiKey Electronics
  • ELG-240-C2100B
  • MEAN WELL USA Inc.
  • LED DRVR CC AC/DC 57-114V 2.1A
  • Unit Price $49.50000
  • 1866-1554-ND
Additional Resources
Standard Package ? 12
Other Names 1866-1552
ELG-240-C2100-ND

21:59:44 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.52000 $47.52
10 43.20000 $432.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback