Add To Favorites
ELG-240-C1400 1.4A 86 ~ 171 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.96000 $48.96
10 44.64000 $446.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-1546-ND
Copy   1866-1546-ND
Quantity Available 14
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELG-240-C1400

Copy   ELG-240-C1400
Description LED DRVR CC AC/DC 86-171V 1.4A
Copy   LED DRVR CC AC/DC 86-171V 1.4A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.4A 86 ~ 171 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.4A 86 ~ 171 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets ELG-240-C Series Datasheet
Online Catalog ELG-xxx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series ELG-240-C
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 305VAC
Voltage - Output 86 ~ 171 V
Current - Output (Max) 1.4A
Power (Watts) 239W
Voltage - Isolation 3750kV
Dimming -
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Termination Style Wire Leads
Size / Dimension 8.66" L x 2.80" W x 1.48" H (220.0mm x 71.0mm x 37.5mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HLG-240H-C1400B - MEAN WELL USA Inc. | 1866-2456-ND DigiKey Electronics
  • HLG-240H-C1400B
  • MEAN WELL USA Inc.
  • LED DRVR CC AC/DC 89-179V 1.4A
  • Unit Price $64.15000
  • 1866-2456-ND
Additional Resources
Standard Package ? 12
Other Names 1866-1546
ELG-240-C1400-ND

20:04:40 11/20/2018