USD
Favorite

ELG-150-C700DA 700mA 107 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
10 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.57000 $42.57
10 38.44200 $384.42
25 36.89400 $922.35
50 35.60400 $1,780.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

ELG-150-C700DA

Datasheet
Digi-Key Part Number 1866-5138-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ELG-150-C700DA
Copy  
Description LED POWER SUPPLIES 700MA107-214V
Copy  
Detailed Description

700mA 107 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy  
Documents & Media
Datasheets ELG-150-C Series Datasheet
Online Catalog ELG-xxx Series
Product Attributes
Type Description Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series ELG-150-C (150W)
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 305VAC
Voltage - Output 107 ~ 214V
Current - Output (Max) 700mA
Power (Watts) 150W
Voltage - Isolation 3.75kV
Dimming -
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 70°C (With Derating)
Efficiency 92%
Termination Style Wire Leads
Size / Dimension 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, EAC, ENEC, RCM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1866-5138