Add To Favorites
ELG-100-C1400 1.4A 35 ~ 72 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.27000 $34.27
10 31.00800 $310.08
25 30.60040 $765.01
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-1464-ND
Copy   1866-1464-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ELG-100-C1400

Copy   ELG-100-C1400
Description LED DRVR CC AC/DC 35-72V 1.4A
Copy   LED DRVR CC AC/DC 35-72V 1.4A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1.4A 35 ~ 72 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.4A 35 ~ 72 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets ELG-100-C Series Datasheet
Online Catalog ELG-xxx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series ELG-100-C
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 100VAC
Voltage - Input (Max) 305VAC
Voltage - Output 35 ~ 72 V
Current - Output (Max) 1.4A
Power (Watts) 101W
Voltage - Isolation 3750kV
Dimming -
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 90°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, ENEC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16
Other Names 1866-1464
ELG-100-C1400-ND

13:12:45 12/11/2018