Add To Favorites
DRP-480S-48 Enclosed AC DC Converter 1 Output 48V 10A 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.88000 $122.88
10 119.04000 $1,190.40
25 115.20000 $2,880.00
50 112.00060 $5,600.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-1435-ND
Copy   1866-1435-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRP-480S-48

Copy   DRP-480S-48
Description AC/DC CONVERTER 48V 480W
Copy   AC/DC CONVERTER 48V 480W
Detailed Description

Enclosed AC DC Converter 1 Output 48V 10A 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input

Copy   Enclosed AC DC Converter 1 Output 48V    10A 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC Input
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1866-3523-ND NDR-480-48 MEAN WELL USA Inc. Box 10 - Immediate
$105.93000 1 Tariff Applied ?
Documents & Media
Datasheets DRP-480S Series Datasheet
Online Catalog DRP-480 and DRP-480S Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series DRP-480S (480W)
Part Status Not For New Designs
Type Enclosed
Number of Outputs 1
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 480W
Applications Industrial, ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 89%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.94" L x 8.94" W x 4.93" H (100.0mm x 227.0mm x 125.2mm)
Minimum Load Required No
Approvals CB, CE, cULus, cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NDR-480-48 - MEAN WELL USA Inc. | 1866-3523-ND DigiKey Electronics
  • NDR-480-48
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 48V 480W
  • Unit Price $105.93000
  • 1866-3523-ND
Additional Resources
Standard Package ? 1
Other Names 1866-1435
DRP-480S-48-ND

08:36:40 12/11/2018