Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1866-1022-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

DRP-240-24

Description AC/DC CONVERTER 24V 240W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Enclosed AC DC Converter 1 Output 24V 10A 85 ~ 264 VAC, 120 ~ 370 VDC Input

Documents & Media
Datasheets DRP-240 Series Datasheet
Online Catalog DRP-240 Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series DRP-240
Part Status Not For New Designs
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 240W
Applications Hazardous Locations, ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 84%
Operating Temperature -10°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.94" L x 4.94" W x 4.93" H (100.0mm x 125.5mm x 125.2mm)
Minimum Load Required No
Approvals CB, CE, cULus, cURus, TUV
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1866-3522-ND NDR-480-24 Mean Well USA Inc. Box 24 - Immediate
$102.72000 1
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 1866-1022
DRP-240-24MW
DRP-240-24MW-ND

10:53:20 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.30000 $69.30
10 64.35000 $643.50
25 63.36000 $1,584.00
50 61.38000 $3,069.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback