Add To Favorites
DRH-120-24 Enclosed AC DC Converter 1 Output 24V 5A 340 ~ 550 VAC, 480 ~ 780 VDC Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 67.20000 $67.20
10 62.40000 $624.00
25 61.44000 $1,536.00
50 59.52000 $2,976.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-1021-ND
Copy   1866-1021-ND
Quantity Available 30
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRH-120-24

Copy   DRH-120-24
Description AC/DC CONVERTER 24V 120W
Copy   AC/DC CONVERTER 24V 120W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Enclosed AC DC Converter 1 Output 24V 5A 340 ~ 550 VAC, 480 ~ 780 VDC Input

Copy   Enclosed AC DC Converter 1 Output 24V    5A 340 ~ 550 VAC, 480 ~ 780 VDC Input
Documents & Media
Datasheets DRH-120 Series Datasheet
Online Catalog DR-120 and DRH-120 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series DRH-120 (120W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 340 ~ 550 VAC, 480 ~ 780 VDC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 120W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 85%
Operating Temperature -20°C ~ 60°C (With Derating)
Features Adjustable Output
Mounting Type DIN Rail
Size / Dimension 3.94" L x 2.58" W x 4.93" H (100.0mm x 65.5mm x 125.2mm)
Minimum Load Required No
Approvals CB, CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DR-120-24 - MEAN WELL USA Inc. | 1866-1004-ND DigiKey Electronics
  • DR-120-24
  • MEAN WELL USA Inc.
  • AC/DC CONVERTER 24V 120W
  • Unit Price $46.55000
  • 1866-1004-ND
Additional Resources
Standard Package ? 20
Other Names 1866-1021
DRH-120-24MW
DRH-120-24MW-ND

22:08:12 1/17/2019