Add To Favorites
CLG-150-36C 4.2A 27 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.27000 $54.27
10 48.91000 $489.10
25 47.70040 $1,192.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-1229-ND
Copy   1866-1229-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLG-150-36C

Copy   CLG-150-36C
Description LED DRVR CC/CV AC/DC 27-36V 4.2A
Copy   LED DRVR CC/CV AC/DC 27-36V 4.2A
Detailed Description

4.2A 27 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   4.2A 27 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets CLG-150 Series Datasheet
Online Catalog CLG-150 Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series CLG-150
Part Status Not For New Designs
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 295VAC
Voltage - Output 27 ~ 36 V
Current - Output (Max) 4.2A
Power (Watts) 151W
Voltage - Isolation 3750kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -30°C ~ 70°C
Efficiency 91%
Termination Style Wire Leads
Size / Dimension 7.80" L x 2.68" W x 1.53" H (198.2mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals CB, CE, cURus, PSE, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-1229
CLG-150-36C-ND

11:45:57 12/17/2018