Add To Favorites
Product Overview
Digi-Key Part Number 1866-1215-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CLG-150-20A

Description LED DRVR CC/CV AC/DC 15-20V 7.5A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

7.5A 15 ~ 20 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets CLG-150 Series Datasheet
Online Catalog CLG-150 Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series CLG-150
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 295VAC
Voltage - Output 15 ~ 20 V
Current - Output (Max) 7.5A
Power (Watts) 150W
Voltage - Isolation 3750kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP65
Operating Temperature -30°C ~ 70°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 7.80" L x 2.68" W x 1.53" H (198.2mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, PSE, TUV
 
Additional Resources
Standard Package ? 1
Other Names 1866-1215
CLG-150-20A-ND

01:24:21 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.65000 $55.65
10 51.67500 $516.75
25 50.88000 $1,272.00
50 47.70000 $2,385.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback