Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1866-1209-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

CLG-150-12C

Description LED DRVR CC/CV AC/DC 9-12V 11A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

11A 9 ~ 12 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Documents & Media
Datasheets CLG-150 Series Datasheet
Online Catalog CLG-150 Series
Product Attributes Select All
Categories
Manufacturer Mean Well USA Inc.
Series CLG-150
Part Status Not For New Designs
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 295VAC
Voltage - Output 9 ~ 12 V
Current - Output (Max) 11A
Power (Watts) 132W
Voltage - Isolation 3750kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -30°C ~ 70°C
Efficiency 88%
Termination Style Wire Leads
Size / Dimension 7.80" L x 2.68" W x 1.53" H (198.2mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals CB, CE, cURus, PSE, TUV
 
Additional Resources
Standard Package ? 12
Other Names 1866-1209
CLG-150-12C-ND

01:28:36 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.47000 $52.47
10 47.70000 $477.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback