Add To Favorites
CLG-100-36 2.65A 27 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.28000 $54.28
10 49.07500 $490.75
25 48.02560 $1,200.64
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-1204-ND
Copy   1866-1204-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLG-100-36

Copy   CLG-100-36
Description LED DRVR CC/CV AC/DC 27-36V
Copy   LED DRVR CC/CV AC/DC 27-36V
Detailed Description

2.65A 27 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   2.65A 27 ~ 36 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets CLG-100 Series Datasheet
Online Catalog CLG-xxx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series CLG-100 (100W)
Part Status Not For New Designs
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 295VAC
Voltage - Output 27 ~ 36 V
Current - Output (Max) 2.65A
Power (Watts) 95W
Voltage - Isolation 3750kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -30°C ~ 70°C
Efficiency 88%
Termination Style Wire Leads
Size / Dimension 7.80" L x 2.68" W x 1.53" H (198.2mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, PSE, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-1204
CLG-100-36-ND

06:09:46 1/23/2019