Add To Favorites
CLG-100-27 3.55A 20.25 ~ 27 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.65000 $52.65
10 47.45000 $474.50
25 46.40040 $1,160.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-1203-ND
Copy   1866-1203-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLG-100-27

Copy   CLG-100-27
Description LED DRVR CC/CV AC/DC 20.25-27V
Copy   LED DRVR CC/CV AC/DC 20.25-27V
Detailed Description

3.55A 20.25 ~ 27 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output

Copy   3.55A 20.25 ~ 27 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets CLG-100 Series Datasheet
Online Catalog CLG-xxx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series CLG-100 (100W)
Part Status Not For New Designs
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 295VAC
Voltage - Output 20.25 ~ 27 V
Current - Output (Max) 3.55A
Power (Watts) 96W
Voltage - Isolation 3750kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -30°C ~ 70°C
Efficiency 88%
Termination Style Wire Leads
Size / Dimension 7.80" L x 2.68" W x 1.53" H (198.2mm x 68.0mm x 38.8mm)
Mounting Type Chassis Mount
Approvals CB, CCC, CE, cURus, PSE, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-1203
CLG-100-27-ND

07:49:42 1/21/2019