Add To Favorites
CEN-60-36 1.7A 27 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.58000 $41.58
10 37.54800 $375.48
25 36.03600 $900.90
50 36.00020 $1,800.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1866-1187-ND
Copy   1866-1187-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CEN-60-36

Copy   CEN-60-36
Description LED DRIVER CC AC/DC 27-36V 1.7A
Copy   LED DRIVER CC AC/DC 27-36V 1.7A
Detailed Description

1.7A 27 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   1.7A 27 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets CEN-60 Series Datasheet
Online Catalog CEN-xx Series
Product Attributes Select All
Categories
Manufacturer MEAN WELL USA Inc.
Series CEN-60 (60W)
Part Status Not For New Designs
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 295VAC
Voltage - Output 27 ~ 36 V
Current - Output (Max) 1.7A
Power (Watts) 61W
Voltage - Isolation 3.75kV
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP66
Operating Temperature -30°C ~ 70°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 6.46" L x 2.46" W x 1.59" H (164.0mm x 62.5mm x 40.5mm)
Mounting Type Chassis Mount
Approvals CB, CE, cURus, PSE, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1866-1187
CEN-60-36-ND

20:42:29 1/18/2019