Add To Favorites
INTEGRATION KIT ACTIVE
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.72000 $96.72
10 92.04000 $920.40
100 85.80000 $8,580.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1182-1035-ND
Copy   1182-1035-ND
Quantity Available 78
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INTEGRATION KIT ACTIVE

Copy   INTEGRATION KIT ACTIVE
Description INTEGRATION KIT BCAP0650-3000
Copy   INTEGRATION KIT BCAP0650-3000
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Maxwell Technologies Inc.
Series -
Part Status Active
Accessory Type Voltage Monitoring Kit
For Use With/Related Products Maxwell Ultracapacitors
Device Size -
Specifications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • BCAP3000 P270 K04 - Maxwell Technologies Inc. | 1182-1021-ND DigiKey Electronics
  • BCAP3000 P270 K04
  • Maxwell Technologies Inc.
  • CAP 3000F 2.7V THREADED
  • Unit Price $76.19000
  • 1182-1021-ND
  • BCAP2000 P270 K04 - Maxwell Technologies Inc. | 1182-1020-ND DigiKey Electronics
  • BCAP2000 P270 K04
  • Maxwell Technologies Inc.
  • CAP 2000F 2.7V THREADED
  • Unit Price $66.96000
  • 1182-1020-ND
  • BCAP1200 P270 K04 - Maxwell Technologies Inc. | 1182-1018-ND DigiKey Electronics
  • BCAP1200 P270 K04
  • Maxwell Technologies Inc.
  • CAP 1200F 2.7V THREADED
  • Unit Price $58.85000
  • 1182-1018-ND
  • BCAP0650 P270 K04 - Maxwell Technologies Inc. | 1182-1017-ND DigiKey Electronics
  • BCAP0650 P270 K04
  • Maxwell Technologies Inc.
  • CAP 650F 2.7V THREADED
  • Unit Price $42.68000
  • 1182-1017-ND
You May Also Be Interested In
  • BCAP3000 P270 K04 - Maxwell Technologies Inc. | 1182-1021-ND DigiKey Electronics
  • BCAP3000 P270 K04
  • Maxwell Technologies Inc.
  • CAP 3000F 2.7V THREADED
  • Unit Price $76.19000
  • 1182-1021-ND
  • BCAP0650 P270 K04 - Maxwell Technologies Inc. | 1182-1017-ND DigiKey Electronics
  • BCAP0650 P270 K04
  • Maxwell Technologies Inc.
  • CAP 650F 2.7V THREADED
  • Unit Price $42.68000
  • 1182-1017-ND
  • BCAP0350 E270 T11 - Maxwell Technologies Inc. | 1182-1016-ND DigiKey Electronics
  • BCAP0350 E270 T11
  • Maxwell Technologies Inc.
  • CAP 350F 2.7V THROUGH HOLE
  • Unit Price $19.65000
  • 1182-1016-ND
  • BMOD0500 P016 B02 - Maxwell Technologies Inc. | 1182-1029-ND DigiKey Electronics
  • BMOD0500 P016 B02
  • Maxwell Technologies Inc.
  • CAP 500F 16V CHASSIS MOUNT
  • Unit Price $621.13000
  • 1182-1029-ND
Additional Resources
Standard Package ? 1
Other Names 106927
1182-1035
INTEGRATIONKITACTIVE

11:41:45 1/17/2019