Add To Favorites
Product Overview
Digi-Key Part Number 1182-1017-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

BCAP0650 P270 K04

Description CAP 650F 2.7V THREADED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

650F (EDLC) Supercapacitor 2.7V Axial, Can - Screw Terminals 0.8 mOhm 1500 Hrs @ 65°C

Documents & Media
Datasheets K2 Series Datasheet
Product Training Modules K2 Cell Series of Ultracapacitors
Environmental Information K2 Cell Series RoHS Declaration
PCN Assembly/Origin Manufacturing Site Transfer 01/Dec/2017
Online Catalog K2 Series
Product Attributes Select All
Categories
Manufacturer Maxwell Technologies Inc.
Series K2
Packaging ? Bulk ?
Part Status Active
Capacitance 650F
Tolerance -
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 0.8 mOhm
Lifetime @ Temp. 1500 Hrs @ 65°C
Termination Screw Terminals
Mounting Type Chassis, Stud Mount
Package / Case Axial, Can - Screw Terminals
Lead Spacing -
Size / Dimension 2.390" Dia (60.70mm)
Height - Seated (Max) 2.039" (51.80mm)
Operating Temperature -40°C ~ 65°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 108351B
1182-1017
BCAP0650P270K04

08:29:02 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.06000 $43.06
10 40.66400 $406.64
100 32.89000 $3,289.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback