Add To Favorites
XRP6657IHBTR-F Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.30000 $13.00
25 1.17440 $29.36
100 1.02760 $102.76
250 0.90180 $225.45
500 0.79694 $398.47
1,000 0.62916 $629.16
2,500 0.58722 $1,468.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1016-1880-1-ND
Copy   1016-1880-1-ND
Quantity Available 7,121
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XRP6657IHBTR-F

Copy   XRP6657IHBTR-F
Description IC REG BUCK ADJ 1.5A SYNC 6TDFN
Copy   IC REG BUCK ADJ 1.5A SYNC 6TDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad
Documents & Media
Datasheets XRP6657
Reference Design Library XRP6657EVB: 1.8V @ 1.5A, 2.5 ~ 5.5V in
PCN Design/Specification XRP6657IHBTR-F 31/May/2013
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 1.5A
Frequency - Switching 1.3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ST1S06APUR - STMicroelectronics | 497-6309-1-ND DigiKey Electronics
  • ST1S06APUR
  • STMicroelectronics
  • IC REG BUCK ADJ 1.5A SYNC DFN6
  • Unit Price $1.63000
  • 497-6309-1-ND
Additional Resources
Standard Package ? 1
Other Names 1016-1880-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-1880-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.54221
  • Digi-Reel® ? : 1016-1880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,121 - Immediate
  • Unit Price: Digi-Reel®

01:50:34 12/10/2018