XR33184ESBTR 0/1 Receiver RS422, RS485 TSOT-23-6
Product Overview
Digi-Key Part Number 1016-2143-1-ND
Copy   1016-2143-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XR33184ESBTR

Copy   XR33184ESBTR
Description IC RECEIEVER RS422/485 6-TSOT23
Copy   IC RECEIEVER RS422/485 6-TSOT23
Detailed Description

0/1 Receiver RS422, RS485 TSOT-23-6

Copy   0/1 Receiver  RS422, RS485 TSOT-23-6
Documents & Media
Datasheets XR33180,81,83,84
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis 25mV
Data Rate 52Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • XR33184ESBEVB - MaxLinear, Inc. | 1016-2139-ND DigiKey Electronics
  • XR33184ESBEVB
  • MaxLinear, Inc.
  • EVAL BRD FOR XR33184
  • Unit Price $39.00000
  • 1016-2139-ND
Additional Resources
Standard Package ? 1
Other Names 1016-2143-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1016-2143-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.62400

18:09:38 9/25/2018