Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1016-1590-1-ND
Quantity Available 2,417
Can ship immediately
Manufacturer

Manufacturer Part Number

SP6260BEK-L/TR

Description IC REG LINEAR 1.8V 200MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 200mA SOT-23-5

Documents & Media
Datasheets SP6260
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Device EOL 11/Jul/2017
PCN Design/Specification Material Chg 12/Feb/2016
PCN Assembly/Origin Alternate Assembly Site 09/Jan/2015
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 50µA
PSRR 70dB (10kHz)
Control Features Enable
Protection Features Over Current
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1016-1590-1

02:23:10 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55600 $5.56
25 0.48680 $12.17
100 0.41730 $41.73
250 0.36168 $90.42
500 0.30602 $153.01
1,000 0.23647 $236.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1016-1590-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback