Add To Favorites
CLC2058ISO8X Voltage Feedback Amplifier 2 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.59900 $5.99
25 0.52440 $13.11
100 0.44940 $44.94
250 0.38948 $97.37
500 0.32956 $164.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1016-1950-1-ND
Copy   1016-1950-1-ND
Quantity Available 3,874
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLC2058ISO8X

Copy   CLC2058ISO8X
Description IC OPAMP VFB 5.5MHZ 8SOIC
Copy   IC OPAMP VFB 5.5MHZ 8SOIC
Detailed Description

Voltage Feedback Amplifier 2 Circuit 8-SOIC

Copy   Voltage Feedback Amplifier 2 Circuit  8-SOIC
Documents & Media
Datasheets CLC2058
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices 11/Jul/2017
Product Attributes Select All
Categories
Manufacturer MaxLinear, Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Amplifier Type Voltage Feedback
Number of Circuits 2
Output Type -
Slew Rate 2.8 V/µs
Gain Bandwidth Product 5.5MHz
-3db Bandwidth 3.55MHz
Current - Input Bias 70nA
Voltage - Input Offset 1mV
Current - Supply 2.5mA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 4 V ~ 36 V, ±2 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1016-1950-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1016-1950-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,874 - Immediate
  • Unit Price: Digi-Reel®

09:03:32 12/18/2018