Add To Favorites
Product Overview
Digi-Key Part Number TSC427CBA+-ND
Quantity Available 274
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

TSC427CBA+

Description IC DRVR MOSFET DUAL 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Documents & Media
Datasheets MAX626,7,8, TSC426,7,8
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 1.5A, 1.5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 25ns, 25ns
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TSC427
 
Additional Resources
Standard Package ? 100

07:52:26 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.45800 $34.58
25 3.23000 $80.75
50 3.17380 $158.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback