Add To Favorites
REF02CESA+ Series Voltage Reference IC ±1% 21mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.18000 $31.80
25 3.00600 $75.15
100 2.60520 $260.52
300 2.47160 $741.48
500 2.21776 $1,108.88
1,000 2.00400 $2,004.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REF02CESA+-ND
Copy   REF02CESA+-ND
Quantity Available 645
Can ship immediately

Factory Stock ?: 900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REF02CESA+

Copy   REF02CESA+
Description IC VREF SERIES 5V 8SOIC
Copy   IC VREF SERIES 5V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±1% 21mA 8-SOIC

Copy   Series Voltage Reference IC  ±1% 21mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 21mA
Tolerance ±1%
Temperature Coefficient 65ppm/°C
Noise - 0.1Hz to 10Hz 12µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 8 V ~ 30 V
Current - Supply 1.6mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number REF02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names REF02CESA
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REF02CESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.00400

12:13:12 1/23/2019