Add To Favorites
REF01CSA+ Series Voltage Reference IC ±1% 21mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.39000 $3.39
10 3.04600 $30.46
25 2.88000 $72.00
100 2.49600 $249.60
300 2.36800 $710.40
500 2.12480 $1,062.40
1,000 1.92000 $1,920.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REF01CSA+-ND
Copy   REF01CSA+-ND
Quantity Available 1,864
Can ship immediately

Factory Stock ?: 3,400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REF01CSA+

Copy   REF01CSA+
Description IC VREF SERIES 10V 8SOIC
Copy   IC VREF SERIES 10V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±1% 21mA 8-SOIC

Copy   Series Voltage Reference IC  ±1% 21mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Current - Output 21mA
Tolerance ±1%
Temperature Coefficient 65ppm/°C
Noise - 0.1Hz to 10Hz 25µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 13 V ~ 30 V
Current - Supply 1.6mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number REF01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names REF01CSA
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REF01CSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.88400

20:43:13 1/20/2019