Photo Not Available
PHY1076-01QD-RR Laser Driver IC 2.7Gbps 1 Channel 2.97 V ~ 3.63 V 36-QFN (6x6)
Product Overview
Digi-Key Part Number PHY1076-01QD-RR-ND
Copy   PHY1076-01QD-RR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PHY1076-01QD-RR

Copy   PHY1076-01QD-RR
Description TXRX 2.7G LASER SFP QFN
Copy   TXRX 2.7G LASER SFP QFN
Detailed Description

Laser Driver IC 2.7Gbps 1 Channel 2.97 V ~ 3.63 V 36-QFN (6x6)

Copy   Laser Driver IC 2.7Gbps 1 Channel 2.97 V ~ 3.63 V 36-QFN (6x6)
Documents & Media
Datasheets PHY1076-01
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Laser Diode Driver
Data Rate 2.7Gbps
Number of Channels 1
Voltage - Supply 2.97 V ~ 3.63 V
Current - Modulation 70mA
Current - Bias 100mA
Operating Temperature -40°C ~ 95°C
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

11:40:20 11/20/2018