• Obsolete item.
Product Overview
Digi-Key Part Number MXL1013DS8+T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MXL1013DS8+T

Description IC OP AMP DUAL 8SOIC
Detailed Description

Comparator General Purpose 8-SOIC

Documents & Media
Datasheets MXL1013,14
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Type General Purpose
Number of Elements 2
Output Type -
Voltage - Supply, Single/Dual (±) 5V
Voltage - Input Offset (Max) 300µV
Current - Input Bias (Max) 30nA
Current - Output (Typ) -
Current - Quiescent (Max) 550µA
CMRR, PSRR (Typ) 114dB CMRR, 117dB PSRR
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

11:46:33 8/20/2018

Send Feedback