Add To Favorites
MXD1818UR22+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.34600 $23.46
25 1.87680 $46.92
50 1.78300 $89.15
100 1.64220 $164.22
250 1.55776 $389.44
500 1.50144 $750.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MXD1818UR22+CT-ND
Copy   MXD1818UR22+CT-ND
Quantity Available 2,725
Can ship immediately

Factory Stock ?: 37,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MXD1818UR22+T

Copy   MXD1818UR22+T
Description IC MPU RESET CIRC 2.18V SOT23-3
Copy   IC MPU RESET CIRC 2.18V SOT23-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Documents & Media
Datasheets MXD1810-13,15-18
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.18V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZM5101A-CME3R - Silicon Labs | 703-1093-1-ND DigiKey Electronics
  • ZM5101A-CME3R
  • Silicon Labs
  • RF MODULE ZM5101
  • Unit Price $12.55000
  • 703-1093-1-ND
  • AP2120N-1.8TRG1 - Diodes Incorporated | AP2120N-1.8TRG1DICT-ND DigiKey Electronics
  • AP2120N-1.8TRG1
  • Diodes Incorporated
  • IC REG LINEAR 1.8V 150MA SOT23
  • Unit Price $0.37000
  • AP2120N-1.8TRG1DICT-ND
  • WL1835MODGBMOCR - Texas Instruments | 296-38032-1-ND DigiKey Electronics
  • WL1835MODGBMOCR
  • Texas Instruments
  • RF TXRX MOD BLUETOOTH/WIFI CHIP
  • Unit Price $22.43000
  • 296-38032-1-ND
Additional Resources
Standard Package ? 1
Other Names MXD1818UR22+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MXD1818UR22+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    37,500 - Factory Stock ?
  • Unit Price: $1.15423
  • Digi-Reel® ? : MXD1818UR22+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,725 - Immediate
    37,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:41:36 11/16/2018