Add To Favorites
MXD1817UR29+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 4.05500 $40.55
25 3.24360 $81.09
50 3.08140 $154.07
100 2.83820 $283.82
250 2.69220 $673.05
500 2.59488 $1,297.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MXD1817UR29+TCT-ND
Copy   MXD1817UR29+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MXD1817UR29+T

Copy   MXD1817UR29+T
Description IC MPU RESET CIRC 2.88V SOT23-3
Copy   IC MPU RESET CIRC 2.88V SOT23-3
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Documents & Media
Datasheets MXD1810-13,15-18
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.88V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MXD1817UR29+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MXD1817UR29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.99482
  • Digi-Reel® ? : MXD1817UR29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

05:32:50 12/15/2018