Add To Favorites
MXD1815XR26+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.34600 $23.46
25 1.87680 $46.92
50 1.78300 $89.15
100 1.64220 $164.22
250 1.55776 $389.44
500 1.50144 $750.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MXD1815XR26+TCT-ND
Copy   MXD1815XR26+TCT-ND
Quantity Available 4,786
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MXD1815XR26+T

Copy   MXD1815XR26+T
Description IC MPU RESET CIRC 2.55V SC70-3
Copy   IC MPU RESET CIRC 2.55V SC70-3
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Documents & Media
Datasheets MXD1810-13,15-18
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.55V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MXD1815XR26+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MXD1815XR26+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.15423
  • Digi-Reel® ? : MXD1815XR26+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,786 - Immediate
  • Unit Price: Digi-Reel®

00:18:53 12/17/2018