Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MXD1812XR44+T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MXD1812XR44+T

Description IC MPU RESET CIRC 4.37V SC70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3

Documents & Media
Datasheets MXD1810-13,15-18
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.37V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MXD1812
 
Additional Resources
Standard Package ? 2,500

07:11:49 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.12914 $2,822.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback