MXD1811XR44+T Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Product Overview
Digi-Key Part Number MXD1811XR44+T-ND
Copy   MXD1811XR44+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MXD1811XR44+T

Copy   MXD1811XR44+T
Description IC MPU RESET CIRC 4.37V SC70-3
Copy   IC MPU RESET CIRC 4.37V SC70-3
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Documents & Media
Datasheets MXD1810-13,15-18
PCN Obsolescence/ EOL Mult Devices OBS 24/Apr/2018
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.37V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MXD1811
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

04:05:39 11/21/2018