Add To Favorites
Product Overview
Digi-Key Part Number MX7574JN+-ND
Quantity Available 91
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

MX7574JN+

Description IC ADC 8BIT MPU COMP 18-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP

Documents & Media
Datasheets MAX160, MX7574
Design Resources Development Tool Selector
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 66.7k
Number of Inputs 1
Input Type Single Ended
Data Interface Parallel
Configuration ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 18-DIP (0.300", 7.62mm)
Supplier Device Package 18-PDIP
Base Part Number MX7574
 
Additional Resources
Standard Package ? 20

20:51:56 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.94000 $12.94
10 12.41000 $124.10
50 12.21460 $610.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback