Add To Favorites
MX7533KP+ 10 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.49000 $4.49
10 4.30100 $43.01
50 4.23300 $211.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MX7533KP+-ND
Copy   MX7533KP+-ND
Quantity Available 149
Can ship immediately

Factory Stock ?: 147
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MX7533KP+

Copy   MX7533KP+
Description IC DAC 10BIT MULT 20-PLCC
Copy   IC DAC 10BIT MULT 20-PLCC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Digital to Analog Converter 1 20-PLCC (9x9)

Copy   10 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Documents & Media
Datasheets MX7533
Design Resources Development Tool Selector
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 800ns
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5 V ~ 16.5 V
Voltage - Supply, Digital 5 V ~ 16.5 V
INL/DNL (LSB) -
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
Mounting Type Surface Mount
Base Part Number MX7533
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 49

09:45:04 12/16/2018