Add To Favorites
MX7524JESE+ 8 Bit Digital to Analog Converter 1 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
10 4.02900 $40.29
50 3.80000 $190.00
100 3.78000 $378.00
250 3.73200 $933.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MX7524JESE+-ND
Copy   MX7524JESE+-ND
Quantity Available 194
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MX7524JESE+

Copy   MX7524JESE+
Description IC DAC 8BIT MULT 16-SOIC
Copy   IC DAC 8BIT MULT 16-SOIC
Detailed Description

8 Bit Digital to Analog Converter 1 16-SO

Copy   8 Bit Digital to Analog Converter 1 16-SO
Documents & Media
Datasheets MX7524,7624
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 500ns
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5 V ~ 15 V
Voltage - Supply, Digital 5 V ~ 15 V
INL/DNL (LSB) ±0.5 (Max), ±1 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Mounting Type Surface Mount
Base Part Number MX7524
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MX7524JESE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

02:40:01 12/10/2018