Photo Not Available
MPOS-STD2-KIT# MAX32550 Point of Sale (POS) Reference Design Evaluation Board
Product Overview
Digi-Key Part Number MPOS-STD2-KIT#-ND
Copy   MPOS-STD2-KIT#-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPOS-STD2-KIT#

Copy   MPOS-STD2-KIT#
Description KIT
Copy   KIT
Detailed Description

MAX32550 Point of Sale (POS) Reference Design Evaluation Board

Copy   MAX32550 Point of Sale (POS) Reference Design Evaluation Board
Documents & Media
Datasheets MPOS-STD2
PCN Obsolescence/ EOL Mult Device EOL 7/Mar/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Reference Design
Function Point of Sale (POS)
Embedded -
Utilized IC / Part MAX32550
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:09:43 11/16/2018