MAXQ617V-L000+TW MAXQ20S MAXQ® Microcontroller IC 16-Bit 12MHz 80KB (40K x 16) FLASH 16-WLP
Product Overview
Digi-Key Part Number MAXQ617V-L000+TW-ND
Copy   MAXQ617V-L000+TW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAXQ617V-L000+TW

Copy   MAXQ617V-L000+TW
Description IC MCU 16BIT 80KB FLASH 16WLP
Copy   IC MCU 16BIT 80KB FLASH 16WLP
Detailed Description

MAXQ20S MAXQ® Microcontroller IC 16-Bit 12MHz 80KB (40K x 16) FLASH 16-WLP

Copy   MAXQ20S MAXQ® Microcontroller IC 16-Bit 12MHz 80KB (40K x 16) FLASH 16-WLP
Documents & Media
Datasheets MAXQ617
PCN Obsolescence/ EOL EOL/OBS 25/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MAXQ®
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Core Processor MAXQ20S
Core Size 16-Bit
Speed 12MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 10
Program Memory Size 80KB (40K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.67V ~ 3.6V
Data Converters -
Oscillator Type Internal
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 16-WFBGA, WLBGA
Supplier Device Package 16-WLP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

23:41:34 2/22/2019