Add To Favorites
MAXQ615-F00+ MAXQ® Microcontroller IC 16-Bit 20MHz 48KB (24K x 16) FLASH 16-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 $3.76
10 3.54500 $35.45
25 2.83560 $70.89
50 2.69380 $134.69
100 2.48120 $248.12
250 2.35356 $588.39
500 1.80062 $900.31
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAXQ615-F00+-ND
Copy   MAXQ615-F00+-ND
Quantity Available 204
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAXQ615-F00+

Copy   MAXQ615-F00+
Description IC MCU 16BIT 48KB FLASH 16TQFN
Copy   IC MCU 16BIT 48KB FLASH 16TQFN
Detailed Description

MAXQ® Microcontroller IC 16-Bit 20MHz 48KB (24K x 16) FLASH 16-TQFN (4x4)

Copy    MAXQ® Microcontroller IC 16-Bit 20MHz 48KB (24K x 16) FLASH 16-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MAXQ®
Packaging ? Tube ?
Part Status Active
Core Processor -
Core Size 16-Bit
Speed 20MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 12
Program Memory Size 48KB (24K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
Base Part Number MAXQ615
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES15# - Maxim Integrated | MAXREFDES15#-ND DigiKey Electronics
  • MAXREFDES15#
  • Maxim Integrated
  • REFERENCE DESIGN MONTEREY
  • Unit Price $52.50000
  • MAXREFDES15#-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAXQ615-F00+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

12:45:52 10/16/2018