Add To Favorites
MAXQ613A-0000+ MAXQ® Microcontroller IC 16-Bit 12MHz 48KB (48K x 8) FLASH 32-TQFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.34400 $33.44
25 2.33000 $58.25
50 2.21360 $110.68
100 1.68000 $168.00
250 1.59600 $399.00
1,000 1.44280 $1,442.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAXQ613A-0000+-ND
Copy   MAXQ613A-0000+-ND
Quantity Available 120
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAXQ613A-0000+

Copy   MAXQ613A-0000+
Description IC MCU 16BIT 48KB FLASH 32TQFN
Copy   IC MCU 16BIT 48KB FLASH 32TQFN
Detailed Description

MAXQ® Microcontroller IC 16-Bit 12MHz 48KB (48K x 8) FLASH 32-TQFN-EP (5x5)

Copy    MAXQ® Microcontroller IC 16-Bit 12MHz 48KB (48K x 8) FLASH 32-TQFN-EP (5x5)
Documents & Media
Datasheets MAXQ613
Part Numbering System
Mfg Application Notes MAXQ20-Based Microcontroller Bootloader Command Reference
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAXQ®
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MAXQ®
Packaging ? Tube ?
Part Status Active
Core Processor -
Core Size 16-Bit
Speed 12MHz
Connectivity SPI, UART/USART
Peripherals Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT
Number of I/O 20
Program Memory Size 48KB (48K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1.5K x 8
Voltage - Supply (Vcc/Vdd) 1.7 V ~ 3.6 V
Data Converters -
Oscillator Type Internal
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
Base Part Number MAXQ613
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names 90-M3600+A00

04:06:34 10/15/2018