• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MAXQ1010-KIT#-ND
Quantity Available 0

Factory Stock ?: 11
Manufacturer

Manufacturer Part Number

MAXQ1010-KIT#

Description EVAL KIT MAXQ1010
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

MAXQ1010 DeepCover® MAXQ® MCU 16-Bit Embedded Evaluation Board

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MAXQ®
Part Status Active
Board Type Evaluation Platform
Type MCU 16-Bit
Core Processor -
Operating System -
Platform DeepCover®
For Use With/Related Products MAXQ1010
Mounting Type Fixed
Contents Board(s)
 
Additional Resources
Standard Package ? 1

22:32:14 2/19/2018

Send Feedback