Add To Favorites
Product Overview
Digi-Key Part Number MAXM17504ALJ+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAXM17504ALJ+

Description IC REG BUCK ADJ 3.5A LGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12 V 3.5A 4.5V - 60V Input

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series Himalaya
Packaging ? Tube ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output 1 0.9 ~ 12 V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.5A
Applications ITE (Commercial)
Features OCP, OTP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency -
Mounting Type Surface Mount
Package / Case 29-SMD Module, Exposed Pad
Size / Dimension 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names MAXM15704ALJ+-ND
MAXM17504ALI+
MAXM17504ALI+-ND

05:00:25 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.42000 $26.42
10 25.09900 $250.99
25 17.20000 $430.00
50 16.34000 $817.00
100 12.00000 $1,200.00
250 11.40000 $2,850.00
500 10.62192 $5,310.96
1,000 9.86123 $9,861.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAXM17504ALJ+TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $9.86123
Send Feedback