Add To Favorites
MAX9996ETP+T RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.60000 $16.60
10 15.65700 $156.57
25 12.52560 $313.14
50 11.89940 $594.97
100 10.95990 $1,095.99
250 10.39628 $2,599.07
500 10.02050 $5,010.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9996ETP+TCT-ND
Copy   MAX9996ETP+TCT-ND
Quantity Available 4,983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9996ETP+T

Copy   MAX9996ETP+T
Description IC MIXER 1.7-2.2GHZ DWN 20TQFN
Copy   IC MIXER 1.7-2.2GHZ DWN 20TQFN
Detailed Description

RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)

Copy   RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 1.7GHz ~ 2.2GHz 20-TQFN (5x5)
Documents & Media
Datasheets MAX9996
Mfg Application Notes General Layout Guidelines for RF and Mixed-Signal PCBs
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MAX9996
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Cellular, DCS, EDGE, PCS, UMTS, WLL
Frequency 1.7GHz ~ 2.2GHz
Number of Mixers 1
Gain 8.3dB
Noise Figure 9.7dB
Secondary Attributes Down Converter
Current - Supply 240mA
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9996ETP+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9996ETP+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX9996ETP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,983 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX9996ETP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 51 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: $15.29000

18:43:51 10/16/2018