Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 2.04000 $20.40
25 1.63200 $40.80
50 1.55040 $77.52
100 1.42800 $142.80
250 1.35456 $338.64
500 1.30560 $652.80
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9945ATT+TCT-ND
Copy   MAX9945ATT+TCT-ND
Quantity Available 4,717
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9945ATT+T

Copy   MAX9945ATT+T
Description IC OPAMP GP 3MHZ RRO 6TDFN
Copy   IC OPAMP GP 3MHZ RRO 6TDFN
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 6-TDFN-EP (3x3)

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 6-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2.2 V/µs
Gain Bandwidth Product 3MHz
Current - Input Bias 0.05pA
Voltage - Input Offset 600µV
Current - Supply 400µA
Current - Output / Channel 25mA
Voltage - Supply, Single/Dual (±) 4.75 V ~ 38 V, ±2.4 V ~ 19 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
Base Part Number MAX9945
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX9945ATT+TCT
MAX9945ATTT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9945ATT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.00368
  • Digi-Reel® ? : MAX9945ATT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,717 - Immediate
  • Unit Price: Digi-Reel®

00:27:13 10/24/2018