Add To Favorites
MAX9944ATA+T General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.28500 $32.85
25 3.10560 $77.64
100 2.69140 $269.14
250 2.55336 $638.34
500 2.29114 $1,145.57
1,000 1.93228 $1,932.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX9944ATA+TCT-ND
Copy   MAX9944ATA+TCT-ND
Quantity Available 2,026
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9944ATA+T

Copy   MAX9944ATA+T
Description IC OPAMP GP 2.4MHZ RRO 8TDFN
Copy   IC OPAMP GP 2.4MHZ RRO 8TDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN-EP (3x3)

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN-EP (3x3)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.35 V/µs
Gain Bandwidth Product 2.4MHz
Current - Input Bias 4nA
Voltage - Input Offset 20µV
Current - Supply 550µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 6 V ~ 38 V, ±3 V ~ 19 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX9944
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TSB572IYQ2T - STMicroelectronics | 497-16264-1-ND DigiKey Electronics
  • TSB572IYQ2T
  • STMicroelectronics
  • IC OP AMP GP 2.2MHZ 8DFN
  • Unit Price $2.13000
  • 497-16264-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX9944ATA+TCT
MAX9944ATAT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9944ATA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.67500
  • Digi-Reel® ? : MAX9944ATA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,026 - Immediate
  • Unit Price: Digi-Reel®

13:20:18 1/16/2019