Add To Favorites
MAX993EUD+ Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
10 2.52600 $25.26
50 2.48620 $124.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX993EUD+-ND
Copy   MAX993EUD+-ND
Quantity Available 272
Can ship immediately

Factory Stock ?: 8,160
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX993EUD+

Copy   MAX993EUD+
Description IC COMPARATOR R-R 14-TSSOP
Copy   IC COMPARATOR R-R 14-TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 14-TSSOP

Copy   Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 14-TSSOP
Documents & Media
Datasheets MAX985-86/89-90/93-94
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Comparators - 4+ elements
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Voltage - Input Offset (Max) 5mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 24µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 450ns
Hysteresis ±3mV
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Base Part Number MAX993
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT3991EMSE-5#PBF - Linear Technology/Analog Devices | LT3991EMSE-5#PBF-ND DigiKey Electronics
  • LT3991EMSE-5#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK 5V 1.2A 10-MSOP
  • Unit Price $6.43000
  • LT3991EMSE-5#PBF-ND
  • SMB10J12AHR5G - Taiwan Semiconductor Corporation | SMB10J12AHR5GCT-ND DigiKey Electronics
  • SMB10J12AHR5G
  • Taiwan Semiconductor Corporation
  • TVS DIODE 12V 19.9V DO214AA
  • Unit Price $0.68000
  • SMB10J12AHR5GCT-ND
  • BNX026H01L - Murata Electronics North America | 490-12523-1-ND DigiKey Electronics
  • BNX026H01L
  • Murata Electronics North America
  • FILTER LC 10UF SMD
  • Unit Price $7.19000
  • 490-12523-1-ND
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX993EUD+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.22064

13:49:56 12/15/2018