Add To Favorites
MAX9939AUB+T Programmable Gain Amplifier 2 Circuit Differential 10-uMAX
Product Overview
Digi-Key Part Number MAX9939AUB+CT-ND
Copy   MAX9939AUB+CT-ND
Quantity Available 2,375
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX9939AUB+T

Copy   MAX9939AUB+T
Description IC OPAMP PGA 2.15MHZ 10UMAX
Copy   IC OPAMP PGA 2.15MHZ 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Programmable Gain Amplifier 2 Circuit Differential 10-uMAX

Copy   Programmable Gain Amplifier 2 Circuit Differential 10-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Programmable Gain
Number of Circuits 2
Output Type Differential
Slew Rate 9 V/µs
Gain Bandwidth Product 2.15MHz
Current - Input Bias 1pA
Voltage - Input Offset 1.5mV
Current - Supply 3.4mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 2.9 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP6S93T-E/UN - Microchip Technology | MCP6S93T-E/UNCT-ND DigiKey Electronics
  • MCP6S93T-E/UN
  • Microchip Technology
  • IC OPAMP PGA 18MHZ RRO 10MSOP
  • Unit Price $1.31000
  • MCP6S93T-E/UNCT-ND
  • MAX2471EUT+T - Maxim Integrated | MAX2471EUT+TCT-ND DigiKey Electronics
  • MAX2471EUT+T
  • Maxim Integrated
  • IC OPAMP BUFFER SOT23-6
  • Unit Price $1.99000
  • MAX2471EUT+TCT-ND
  • MCP6S91T-E/MS - Microchip Technology | MCP6S91T-E/MSCT-ND DigiKey Electronics
  • MCP6S91T-E/MS
  • Microchip Technology
  • IC OPAMP PGA 18MHZ RRO 8MSOP
  • Unit Price $0.88000
  • MCP6S91T-E/MSCT-ND
  • PGA113AIDGSR - Texas Instruments | 296-23527-1-ND DigiKey Electronics
  • PGA113AIDGSR
  • Texas Instruments
  • IC OPAMP PGA 10MHZ RRO 10VSSOP
  • Unit Price $2.67000
  • 296-23527-1-ND
  • AD8271ARMZ-R7 - Analog Devices Inc. | AD8271ARMZ-R7CT-ND DigiKey Electronics
  • AD8271ARMZ-R7
  • Analog Devices Inc.
  • IC OPAMP PGA 15MHZ RRO 10MSOP
  • Unit Price $3.55000
  • AD8271ARMZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names MAX9939AUB+CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.71600 $17.16
25 1.62240 $40.56
100 1.40600 $140.60
250 1.33384 $333.46
500 1.28750 $643.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX9939AUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,100 - Immediate
  • Unit Price: $2.30000
  • Tape & Reel (TR) ? : MAX9939AUB+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.25000
  • Digi-Reel® ? : MAX9939AUB+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,375 - Immediate
  • Unit Price: Digi-Reel®

16:54:35 9/24/2018