Add To Favorites
Product Overview
Digi-Key Part Number MAX9938EVKIT+-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 7
Manufacturer

Manufacturer Part Number

MAX9938EVKIT+

Description KIT EVAL FOR MAX9938
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

MAX9938 1 - Single Channels per IC Current Sense Amplifier Evaluation Board

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Channels per IC 1 - Single
Amplifier Type Current Sense
Output Type -
Slew Rate -
-3db Bandwidth 60kHz
Current - Supply (Main IC) 1.1µA
Voltage - Supply, Single/Dual (±) 1.6 V ~ 28 V
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part MAX9938
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

20:41:03 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.04000 $60.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback